Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.200 |
| 5+ | €22.920 |
| 10+ | €18.810 |
| 20+ | €17.470 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€26.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Coupling Oldham Hub rated for intermittent operation. It has zero backlash, high torsional stiffness and offers easy connection of drives in blind or difficult installations. It is widely used for motion control, typically in positioning tables, fluid delivery, optical systems and similar applications.
- Backlash-free
- Flex-free mechanical action - Low bearing loads
- High radial misalignment capability
- Torsionally stiff with alternative shock absorbing wear element
- Electrically isolating
- Low inertia
- 3000rpm maximum speed
Technical Specifications
Rotational Speed Max
-
Coupling Material
-
Bore Size
10mm
External Diameter
25.4mm
SVHC
No SVHC (17-Dec-2015)
Overall Length
28.4mm
Coupling Body Size
25.4mm
Torque
3.4N-m
Product Range
Blind Hub
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03