Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.430 |
5+ | €5.310 |
10+ | €4.950 |
20+ | €4.640 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€7.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No236P19.F
Order Code7002543
Technical Datasheet
Rotational Speed Max-
Overall Length-
Coupling MaterialAcetal
Coupling Body Size19
Bore Size-
Torque-
External Diameter19mm
Product Range-
Product Overview
The 236P19.F is a Torque Disc made of acetal with high torsional stiffness, good bearing properties and long backlash-free life. It is suitable for use with Oldham lateral displacement coupler hubs.
Applications
Industrial
Technical Specifications
Rotational Speed Max
-
Coupling Material
Acetal
Bore Size
-
External Diameter
19mm
Overall Length
-
Coupling Body Size
19
Torque
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008