Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No1.161.1600.58
Order Code2707499
Product RangeGM-INOX Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.430 |
10+ | €10.010 |
25+ | €8.610 |
100+ | €7.880 |
250+ | €6.860 |
500+ | €6.720 |
Price for:Each
Minimum: 1
Multiple: 1
€15.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.161.1600.58
Order Code2707499
Product RangeGM-INOX Series
Technical Datasheet
Thread SizeM16 x 1.5
MaterialStainless Steel
Locknut Plating-
MaterialStainless Steel
Thickness2.8mm
Product RangeGM-INOX Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Stainless steel gland locknut.
Technical Specifications
Thread Size
M16 x 1.5
Locknut Plating
-
Thickness
2.8mm
SVHC
No SVHC (14-Jun-2023)
Material
Stainless Steel
Material
Stainless Steel
Product Range
GM-INOX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181639
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026