Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No1.161.2000.58
Order Code2707500
Product RangeGM-INOX Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.980 |
10+ | €11.660 |
25+ | €10.030 |
100+ | €9.180 |
250+ | €7.990 |
500+ | €7.830 |
Price for:Each
Minimum: 1
Multiple: 1
€17.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.161.2000.58
Order Code2707500
Product RangeGM-INOX Series
Technical Datasheet
Thread SizeM20 x 1.5
MaterialStainless Steel
MaterialStainless Steel
Locknut Plating-
Thickness3mm
Product RangeGM-INOX Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Stainless steel gland locknut.
Technical Specifications
Thread Size
M20 x 1.5
Material
Stainless Steel
Thickness
3mm
SVHC
No SVHC (14-Jun-2023)
Material
Stainless Steel
Locknut Plating
-
Product Range
GM-INOX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181639
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00447