Print Page
Image is for illustrative purposes only. Please refer to product description.
350 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.524 |
| 100+ | €0.409 |
| 500+ | €0.319 |
| 1000+ | €0.298 |
| 2500+ | €0.270 |
| 5000+ | €0.242 |
Price for:Each
Minimum: 10
Multiple: 10
€5.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1321120059 is a M12 x 1.5mm VMQ (silicone) O-ring for HSK-K.
- -60 to 250°C Operating temperature range
Applications
Industrial
Technical Specifications
Seal Material
Silicone
External Diameter
-
Product Range
-
Internal Diameter
10mm
Shaft Diameter
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181