Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No7.003.910.101
Order Code2707659
Product RangeHummel M16
Technical Datasheet
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.800 |
10+ | €3.990 |
100+ | €3.070 |
250+ | €2.730 |
500+ | €2.590 |
1000+ | €2.440 |
Price for:Each
Minimum: 1
Multiple: 1
€4.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No7.003.910.101
Order Code2707659
Product RangeHummel M16
Technical Datasheet
Product RangeHummel M16
No. of Positions-
Contact GenderPin
Contact Termination TypeCrimp
No. of Contacts10Contacts
Sensor Contact TypeCrimp Pin - Contacts Not Supplied
Contact Plating-
For Use WithSensors and Actuators
Connector Shell Size-
Contact Material-
Technical Specifications
Product Range
Hummel M16
Contact Gender
Pin
No. of Contacts
10Contacts
Contact Plating
-
Connector Shell Size
-
SVHC
No SVHC (14-Jun-2023)
No. of Positions
-
Contact Termination Type
Crimp
Sensor Contact Type
Crimp Pin - Contacts Not Supplied
For Use With
Sensors and Actuators
Contact Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00266