Print Page
Product Information
ManufacturerHUMMEL
Manufacturer Part NoA712-7.K03.941.102
Order Code2707703
Product RangeM12 Power
Technical Datasheet
Product RangeM12 Power
No. of Positions4P + PE Positions
Contact GenderSocket
Contact Termination TypeCrimp
No. of Contacts4Contacts
Contact Plating-
Sensor Contact TypeCrimp Socket - Contacts Not Supplied
For Use WithSensors and Actuators
Connector Shell SizeM12
Contact Material-
Technical Specifications
Product Range
M12 Power
Contact Gender
Socket
No. of Contacts
4Contacts
Sensor Contact Type
Crimp Socket - Contacts Not Supplied
Connector Shell Size
M12
SVHC
No SVHC (14-Jun-2023)
No. of Positions
4P + PE Positions
Contact Termination Type
Crimp
Contact Plating
-
For Use With
Sensors and Actuators
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025