Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.830 |
10+ | €25.490 |
25+ | €23.750 |
100+ | €19.350 |
250+ | €18.960 |
500+ | €18.580 |
Price for:Each
Minimum: 1
Multiple: 1
€34.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part No5625/415/1121
Order Code2217573
Technical Datasheet
No. of Ways4
Current Rating16A
IP RatingIP68
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5625/415/1121 is a 4-cable entry orange Paguro gel connector Junction Box with 4-pole terminal block. It is made of PA 66. It accepts cables from 6.5 to 12mm diameter. It can be rewired without renewal of internal gel. The products can be buried without moisture ingress problems. It is ideal for external connection applications.
- Supplied complete with connector
- Screw wire protector terminal type
- IP68 Protection rating
Applications
Power Management
Technical Specifications
No. of Ways
4
IP Rating
IP68
SVHC
No SVHC (21-Jan-2025)
Current Rating
16A
Product Range
-
Technical Docs (1)
Alternatives for 5625/415/1121
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076