Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €37.560 |
5+ | €29.320 |
10+ | €27.320 |
25+ | €24.790 |
50+ | €22.260 |
100+ | €21.810 |
Price for:Each
Minimum: 1
Multiple: 1
€37.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 5665/221 is a 2-cable entry black miniature Paguro gel connector Junction Box with 2-pole terminal block. It is made of PA 66. It accepts cable from 4.8 to 6mm diameter. It can be rewired without renewal of internal gel. The products can be buried without moisture ingress problems. It is ideal for external connection applications.
- Supplied complete with connector
- Screw wire protector terminal type
- IP68 Protection rating
Applications
Power Management
Technical Specifications
No. of Ways
2
IP Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021