Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoDEBOX SL
Order Code2708835
Product RangeHylec - Debox
Also Known AsGTIN UPC EAN: 5060476840215
Technical Datasheet
307 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5.940 | 
| 10+ | €4.030 | 
| 25+ | €3.520 | 
| 50+ | €3.210 | 
| 100+ | €2.890 | 
Price for:Each
Minimum: 1
Multiple: 1
€5.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDEBOX SL
Order Code2708835
Product RangeHylec - Debox
Also Known AsGTIN UPC EAN: 5060476840215
Technical Datasheet
No. of Ways4
Current Rating16A
IP RatingIP20
Product RangeHylec - Debox
SVHCNo SVHC (25-Jun-2025)
Product Overview
In-Line connector box, complete with 4-Pole VDE approved screwless terminal block.
- Completely tool-free assembly
- External hand removable lugs for mounting
- Supplied with butterfly clip for locking
- Supplied with spare butterfly clip
- Cable retention achieved through ratchet clips on each box end
- IP20 Rated with pre-cut cable lead-in
- Manufactured in UL94 VO rated
- Conforms to EN60598-1 Glow wire test to 650°C
- Weight: 34.4g
- Temperature range of -20°C to +85°C
Technical Specifications
No. of Ways
4
IP Rating
IP20
SVHC
No SVHC (25-Jun-2025)
Current Rating
16A
Product Range
Hylec - Debox
Technical Docs (1)
Alternatives for DEBOX SL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039