Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoDEKSB-004/5
Order Code3531051
Product RangeHylec - Debox
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.900 |
10+ | €2.670 |
Price for:Each
Minimum: 1
Multiple: 1
€2.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDEKSB-004/5
Order Code3531051
Product RangeHylec - Debox
Technical Datasheet
No. of Ways5
Current Rating32A
IP RatingIP20
Product RangeHylec - Debox
SVHCNo SVHC (21-Jan-2025)
Product Overview
Debox is the smallest junction box with five poles and supplied complete with 5x screwless terminals. Each individual 32A lever connector can take up to three conductors.
- Saves valuable time and makes installation easier for smaller and larger internal wiring jobs
- Everything needed is supplied with the box
- No need to use a screwdriver to securely join wires and mount the box itself
- Maintenance-free, 100% tool-less box and assembly
- Unique, built-i,n double cable strain relief
- Supplied with 5x3-pole, 32A connectors
- Complete with locking clip
- EN60598-1 (glow wire test 650°C)
- Flame-retardant housing to UL94V-0
Technical Specifications
No. of Ways
5
IP Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Current Rating
32A
Product Range
Hylec - Debox
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055