Print Page
Image is for illustrative purposes only. Please refer to product description.
1.125 In Stock
840 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.790 |
10+ | €5.740 |
100+ | €4.640 |
250+ | €4.240 |
500+ | €3.830 |
1000+ | €3.750 |
Price for:Each
Minimum: 1
Multiple: 1
€7.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoHY508/6 F/F
Order Code2730099
Technical Datasheet
No. of Rows6 Row
No. of Positions6Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing11mm
Rated Current24A
Rated Voltage450V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Interlackable 6 pole tab to tab terminal block
- 6 Tabs per pole
- Surface mount holes
- Polyamide PA6.6 material
- UL94 Rating
Technical Specifications
No. of Rows
6 Row
Wire Size AWG Min
-
Pitch Spacing
11mm
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Ways
Wire Size AWG Max
-
Rated Current
24A
Product Range
-
Technical Docs (2)
Alternatives for HY508/6 F/F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005