Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.230 |
10+ | €6.060 |
100+ | €4.900 |
250+ | €4.470 |
500+ | €4.040 |
1000+ | €3.960 |
Price for:Each
Minimum: 1
Multiple: 1
€8.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoHYGST-3LPSK
Order Code2056639
Technical Datasheet
Product Range-
No. of Contacts3Contacts
GenderPlug, Receptacle
Pitch Spacing-
Contact Termination Type-
No. of Rows1Rows
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HYGST-3LPSK is a plug and socket Lighting Connector with latch including covers. Modular assembly allows rapid disconnection/reconnection for testing and/or replacement units. Plug/socket keyway protected to avoid incorrect assembly.
- 12-way Plug and socket terminal strip can be cut to pole lengths required
- IP30 plug/socket connectors in 3, 4 and 5 pole with latch options for lighting applications
- GST style connectors VDE approved to mate with Wieland and Adels equivalents
- 16A Maximum current
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Plug, Receptacle
Contact Termination Type
-
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
3Contacts
Pitch Spacing
-
No. of Rows
1Rows
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0296