Print Page
Image is for illustrative purposes only. Please refer to product description.
4.707 In Stock
2.200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.840 |
10+ | €1.520 |
100+ | €1.130 |
500+ | €0.937 |
1000+ | €0.855 |
2500+ | €0.773 |
Price for:Each
Minimum: 1
Multiple: 1
€1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoHYKS-02412PP
Order Code2056626
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing8mm
Rated Current24A
Rated Voltage450V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HYKS-02412PP is a 12-way white through-hole Pillar Terminal Block, made of polypropylene PA66 with zinc finish. It is designed with a 8mm pitch and 4mm² maximum conductor. This large diverse range of terminal block with standard base, steel terminal and no flame.
- Kwik snap range
- 85 to 110°C Working temperature range
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
8mm
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
24A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0179