Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.800 |
10+ | €7.290 |
100+ | €6.050 |
250+ | €4.990 |
500+ | €4.890 |
1000+ | €4.790 |
Price for:Each
Minimum: 1
Multiple: 1
€9.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoHYPS-01712
Order Code2056637
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing10mm
Rated Current6A
Rated Voltage250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HYPS-01712 is a 12-pole 17.5A natural Plug and Socket Pillar Block made up of polyamide body. The high foot meets lighting application requirements and allows moisture run-off when used in enclosure. It has solid brass pin for better conductivity and the stainless steel spring has better memory than split pin allowing greater number of insertions. The modular assembly allows rapid disconnection/reconnection for testing and replacement units. The GST style connectors VDE approved to mate with Wieland and Adels equivalents.
- Can be cut to pole lengths required
- Raised base
- IP30 Protection
Applications
Industrial, Lighting
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
10mm
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
6A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0296