Print Page
Image is for illustrative purposes only. Please refer to product description.
285 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.970 |
10+ | €3.790 |
100+ | €2.640 |
250+ | €2.420 |
500+ | €2.260 |
1000+ | €2.100 |
Price for:Each
Minimum: 1
Multiple: 1
€5.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoLN25B
Order Code2056129
Technical Datasheet
Thread SizeM25
MaterialNylon 6
Locknut Plating-
Thickness8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size
M25
Locknut Plating
-
Product Range
-
Material
Nylon 6
Thickness
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LN25B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021