Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTHB.390.C1A
Order Code2363961
Product RangeTH390 TeeTube
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.540 |
10+ | €15.760 |
25+ | €14.680 |
100+ | €11.970 |
250+ | €11.730 |
500+ | €11.490 |
Price for:Each
Minimum: 1
Multiple: 1
€21.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHB.390.C1A
Order Code2363961
Product RangeTH390 TeeTube
Technical Datasheet
No. of Ways3
Current Rating32A
IP RatingIP68
Product RangeTH390 TeeTube
Product Overview
The THB.390.C1A is a 3-cable entry mini Tee Tube with screw-end barrier contact. It accepts cable from 7 to 13.5mm diameter.
- 4mm Maximum conductor size
Applications
Industrial
Technical Specifications
No. of Ways
3
IP Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Current Rating
32A
Product Range
TH390 TeeTube
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0701