Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTHB.391.A4A
Order Code2363918
Product RangeTH391 Series
Technical Datasheet
108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.740 |
10+ | €15.160 |
25+ | €13.880 |
100+ | €12.080 |
250+ | €11.840 |
500+ | €11.600 |
Price for:Each
Minimum: 1
Multiple: 1
€21.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHB.391.A4A
Order Code2363918
Product RangeTH391 Series
Technical Datasheet
Cable Diameter12mm
ColourBlack
Conductor Area CSA4mm²
Product RangeTH391 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The THB.391.A4A is a 4-pole black Cable Joint made of nylon 6.6 (polyamide 6.6).
- IP68 Protection
- Screw - end barrier contact terminals
- 2 Cable entries
Applications
Industrial
Technical Specifications
Cable Diameter
12mm
Conductor Area CSA
4mm²
SVHC
No SVHC (21-Jan-2025)
Colour
Black
Product Range
TH391 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0266