Print Page
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.190 |
5+ | €43.690 |
10+ | €40.710 |
Price for:Each
Minimum: 1
Multiple: 1
€62.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Tough, robust construction with large cable range acceptance
- Temperature rating of –40°C to +125°C
- 4 Pole
- Maximum voltage: 450V
- Maximum current: 17.5A
- IP rating: IP68
- Cable diameter range: 8 - 12mm
- Maximum conductor size: 4mm²
- Dimensions: 80x54x28mm
- Cable entries: 4 (1 input and 3 outputs)
Technical Specifications
No. of Ways
4
IP Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Current Rating
17.5A
Product Range
Micro
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08