Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTHK.209.44
Order Code2363964
Product RangeTH209 TeeBox
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €46.100 |
5+ | €35.980 |
10+ | €33.530 |
25+ | €30.430 |
50+ | €27.320 |
100+ | €26.770 |
Price for:Each
Minimum: 1
Multiple: 1
€46.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHK.209.44
Order Code2363964
Product RangeTH209 TeeBox
Technical Datasheet
No. of Ways4
Current Rating16A
IP RatingIP68
Product RangeTH209 TeeBox
SVHCNo SVHC (25-Jun-2025)
Product Overview
The THK.209.44 is a 4-cable entry screw fixing Tee Box with multiple contact terminal and blind yellow grommet insert. It accepts cable from 7 to 14mm diameter.
- 450V Rated voltage
- IP68 Protection rating
Applications
Power Management
Technical Specifications
No. of Ways
4
IP Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Current Rating
16A
Product Range
TH209 TeeBox
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097