Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND NETWORKS
Manufacturer Part NoNAVITEK NT PRO
Order Code2989019
Product RangeNaviTEK NT Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,442.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€1,442.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoNAVITEK NT PRO
Order Code2989019
Product RangeNaviTEK NT Series
Technical Datasheet
Meter Display TypeLCD Touch Screen
Network Speeds10Mbps, 100Mbps, 1Gbps
Network FunctionalityDuplex, Port ID, VLAN, DNS, DHCP, Gateway, IP
Product RangeNaviTEK NT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- NaviTEK NT Pro network tester with touchscreen
- Advanced wiremap for miswires, split pairs, opens and shorts
- Distance to opens and shorts (TDR)
- PoE/PoE+ detection
- Tone generator for cable tracing
- Ping and Traceroute testing
- Hub blink for port identification
- DHCP client, switch detection - 10/100/1000 Mb/s
- User-exchangeable RJ45 inserts
- Support for up to 12 wiremap remotes
Contents
1x NaviTEK NT test unit with touchscreen, 1x Remote unit No.1, 1x Rechargeable power module, 1 x PSU with EU/UK/US adapters, 1 x USB Wi-Fi adapter, 2 x Patch cables - 30cm, Cat. 5e STP, 1 x Quick reference guide, 1 x Carry case.
Technical Specifications
Meter Display Type
LCD Touch Screen
Network Functionality
Duplex, Port ID, VLAN, DNS, DHCP, Gateway, IP
SVHC
No SVHC (27-Jun-2024)
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
NaviTEK NT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.056869