Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND NETWORKS
Manufacturer Part NoSIGNALTEK NT
Order Code2989020
Product RangeSignalTEK NT Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,741.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€1,741.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoSIGNALTEK NT
Order Code2989020
Product RangeSignalTEK NT Series
Technical Datasheet
Meter Display TypeLCD Touch Screen
Network Speeds10Mbps, 100Mbps, 1Gbps
Network FunctionalityDuplex, Port ID, DNS, DHCP, Gateway, IP
Product RangeSignalTEK NT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- SignalTEK NT network transmission tester with touchscreen
- Gigabit performance testing on passive cabling and active networks
- Generates test reports to IEEE 802.3ab standard
- Simulates VoIP/CCTV/Web/IP video network traffic
- Tests connection speed, port ID, ping, traceroute, IPv4/IPv6
- Advanced PoE/PoE+ testing
Contents
1 x display with touchscreen , 1 x remote, 2 x NiMH batteries, 2 x patch cables - 30cm, Cat 5e STP, 2 x power supply with EU/UK/US adapters, 1 x USB Wi-Fi adapter, 1 x quick reference guide, 1 x carry case.
Technical Specifications
Meter Display Type
LCD Touch Screen
Network Functionality
Duplex, Port ID, DNS, DHCP, Gateway, IP
SVHC
No SVHC (27-Jun-2024)
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
SignalTEK NT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2