Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No15DYS850-150336W-K
Order Code3407537
Product Range15DYS850-xyW-K Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.590 |
5+ | €31.130 |
10+ | €28.230 |
20+ | €24.280 |
50+ | €23.790 |
Price for:Each
Minimum: 1
Multiple: 1
€50.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No15DYS850-150336W-K
Order Code3407537
Product Range15DYS850-xyW-K Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max50W
Output Voltage - Output 115VDC
Output Current - Output 13.36A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range15DYS850-xyW-K Series
Plug TypeAU, EU, UK, US
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 15DYS650-150336W-K from Ideal Power is an AC to DC interchangeable power supply. Certified to several international approvals to EN 60950-1 & EN 60065 standards. It is supplied with 4 interchangeable AC plugs (UK, Euro, US, Aust).
- Input voltage range from 90VAC to 264VAC (full range), 47/63Hz frequency range
- Input current (RMS) is 1.3A at 90VAC and 0.6A at 264VAC
- 15VDC output voltage, ±5% voltage regulation at constant voltage mode
- 3.36A output current, barrel plug centre positive 2.1mm x 5.5mm output connector
- 50W maximum output power, size of 84.5mm x 52mm x 36mm
- 100% ATE tested
- NRCAN, DOE, ERP, GEMS, efficiency level VI energy saving
- Ambient operating temperature range from 0°C to 45°C
- High reliability, built-in OVP, OCP & SCP
- 100% smart burn-in test for 4hours
Applications
Consumer Electronics, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Current - Output 1
3.36A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
15DYS850-xyW-K Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22