Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No15DYS865-180350W
Order Code3370090
Product Range15DYS865-xyW Series
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.290 |
5+ | €23.550 |
10+ | €21.370 |
20+ | €16.910 |
Price for:Each
Minimum: 1
Multiple: 1
€38.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No15DYS865-180350W
Order Code3370090
Product Range15DYS865-xyW Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max63W
Output Voltage - Output 118VDC
Output Current - Output 13.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range15DYS865-xyW Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (25-Jun-2025)
Product Overview
Desktop power supply primarily used in ITE, and audio/video industries.
- Universal input, 90-264V AC
- Single output, 9-30V DC
- UL/IEC/EN 62368-1 safety approved
- Meets efficiency Level VI and (EU) 2019/1782
- FCC Class B certified
- Over-voltage, over-current, over-temperature, and short circuit protection
- 2.1mm barrel and IEC C8 connections
- Approved to CE, cULus, RCM (C-Tick), RoHS, and REACH
Technical Specifications
Power Supply Applications
ITE
Output Power Max
63W
Output Current - Output 1
3.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
15DYS865-xyW Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
18VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245