Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No77DB-10-18M
Order Code2112020
Product Range77DB-10-xy-M Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.750 |
5+ | €20.770 |
10+ | €18.840 |
20+ | €16.200 |
50+ | €15.880 |
Price for:Each
Minimum: 1
Multiple: 1
€33.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No77DB-10-18M
Order Code2112020
Product Range77DB-10-xy-M Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Power10W
Output Voltage VAC18VAC
Output Current560mA
Plug TypeUK Type G
Output ConnectorVarious
Input Voltage AC Max240VAC
Power Supply Output TypeFixed
Product Range77DB-10-xy-M Series
Product Overview
Ideal Power's 77DB-10-xy-M AC/AC UK Plugtop PSU series are certified to UKCA, CE, TUV, RoHS, REACH, BS EN 61558-2-6, and BS EN 61558-1 standards and comply with (EU) 2019/1782, Level VI efficiency regulations. Primarily used in ITE, audio, and video industries.
- 230-240V AC input
- Approved to UKCA, CE, TUV, RoHS, and REACH
- BS EN 61558-2-6 and BS EN 61558-1 safety approved
- Meets efficiency Level VI and (EU) 2019/1782
- Supplied with six barrel connectors - 3.5x14.5mm, 2.5x12.5mm, 3.5x1.35x12mm, 5.5x2.5x12.5mm, 4.75x1.7x9.5mm, 5.5x2.5x12.5mm
- Lead length: 1.8m
Applications
Power Management
Notes
As with all AC/AC linear power supplies and transformers, the output voltage is influenced by both the applied load and AC mains supply voltage
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Voltage VAC
18VAC
Plug Type
UK Type G
Input Voltage AC Max
240VAC
Product Range
77DB-10-xy-M Series
No. of Outputs
1 Output
Output Power
10W
Output Current
560mA
Output Connector
Various
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31