Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No2A.TA
Order Code1824294
Also Known As7640144710255
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.630 |
Price for:Each
Minimum: 1
Multiple: 1
€35.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No2A.TA
Order Code1824294
Also Known As7640144710255
Technical Datasheet
Tweezer TypeHigh Precision
Tweezer Tip TypeStraight, Round
Overall Length120mm
Tip StyleStyle 2A
Tweezer Body MaterialTitanium Body
Tweezer Tip MaterialTitanium Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2A.TA is a High Precision Tweezer made of titanium grade-1 (unalloyed titanium). The engineering materials with extraordinary combination of properties are relatively low density (4.5g/cm³), good mechanical properties and a very high melting point that allows the use at high temperatures (870°C). It is suitable for use in handling of components in cleaning/chemical processes also at high temperature, histology, biology, medicine and surgery.
- Good corrosion resistance at room temperature to air, marine and variety of industrial environments
- Good cold formability, high ductility
- Fully non-magnetic
- Generally used when addition to the corrosion resistance, high strength-to-weight ratio required
- Bio-compatible (maintain cell integrity, no inflammatory response)
- Annealed state
- 30% Elongation, break
- 100GPa Modulus of elasticity
Applications
Industrial, Medical
Technical Specifications
Tweezer Type
High Precision
Overall Length
120mm
Tweezer Body Material
Titanium Body
Product Range
-
Tweezer Tip Type
Straight, Round
Tip Style
Style 2A
Tweezer Tip Material
Titanium Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015