Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €33.820 |
Product Information
Product Overview
The 2AX.SA from Ideal-Tek is an anti-magnetic anti-acid stainless steel reverse action tweezer. It features uniform tension in handling small fragile parts for extended periods of time without finger strain. Specially intended for applications where a high precise self-closing action is required such as in microscopy and assembly applications. It contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum as additional alloying elements. This high precision tweezer is generally used where corrosion resistance and toughness are primary requirements. It is used by electronic industry, watch makers, jewellers, laboratory, microscopy preparation, sample handling, precision manufacturing and medical applications in moderately aggressive chemical environments.
- Overall length is 4 3/4" (120mm), flat accurate round tips
- Low carbon austenitic steel (material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
- Non-magnetizable
- Good corrosion resistance to most chemicals, salts and acids
- Annealed state, 8.0g/cm³ density, ≤215 hardness HB30, 79 hardness rockwell B
- 500 to 700Mpa tensile strength (ultimate), 290 tensile strength (yield), ≤200Mpa 0.2% yield stress
- 40% elongation, break and 200Gpa modulus of elasticity
- Specific heat capacity is 0.50J/(g·K), thermal conductivity is 15W/(m·K)
- Continues use temperature is 350°C and maximum service temperature is 925°C
- Resistivity is 0.75 E-4 ohm.cm
Technical Specifications
Reverse Action
120mm
Stainless Steel Body
-
Straight, Round
Style 2A
Stainless Steel Tip
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate