Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No346MS.B.IT
Order Code4236163
Product RangeMicro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.380 |
Price for:Each
Minimum: 1
Multiple: 1
€31.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No346MS.B.IT
Order Code4236163
Product RangeMicro Series
Technical Datasheet
Scissor TypeMiniature
Blade Length - Metric15mm
Overall Length - Metric120mm
Blade Length - Imperial0.59"
Overall Length - Imperial4.72"
Handle Material-
Product RangeMicro Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
346MS.B.IT is a micro scissor with very fine blades, ideal for miniature work in confined spaces. The spring-loaded handles provide the scissor with an ergonomic grip, suitable for the comfortable execution of multiple cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Stainless steel (hardened AISI 420) body material
- 120mm OAL, 21mm width, 7.5mm height
- Tip length is 15mm
- Tip thickness is 0.30mm
- Polished full body coating/finishing
Technical Specifications
Scissor Type
Miniature
Overall Length - Metric
120mm
Overall Length - Imperial
4.72"
Product Range
Micro Series
Blade Length - Metric
15mm
Blade Length - Imperial
0.59"
Handle Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016