Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No362S
Order Code2768498
Also Known As7640144718909
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.460 |
Price for:Each
Minimum: 1
Multiple: 1
€24.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No362S
Order Code2768498
Also Known As7640144718909
Technical Datasheet
Scissor TypeHigh Precision
Blade Length - Metric22mm
Overall Length - Metric90mm
Blade Length - Imperial0.866"
Overall Length - Imperial3.54"
Handle Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 362S from Ideal-Tek is an extra fine tips, straight blade high precision scissor. Typical applications include medical device, microscopy and laboratory, watch making and jewellery, electronics manufacturing.
- 9cm long, made of inox with thin blades
- Excellent for close tolerance cutting
Technical Specifications
Scissor Type
High Precision
Overall Length - Metric
90mm
Overall Length - Imperial
3.54"
Product Range
-
Blade Length - Metric
22mm
Blade Length - Imperial
0.866"
Handle Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00508