Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.890 |
Price for:Each
Minimum: 1
Multiple: 1
€14.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No380L.BB.W.IT
Order Code4406283
Technical Datasheet
Scissor TypeMulti-Function
Blade Length - Metric-
Overall Length - Metric190mm
Blade Length - Imperial-
Overall Length - Imperial7.48"
Handle MaterialPP (Polypropylene), TPR (Thermoplastic Rubber)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
380L.BB.W.IT is a multi-purpose scissor. The multi-purpose shears with a strong blade, ideal for heavy-duty cuts. The sharp blade guarantees a precise and clean cut. The serrated blade allows non-slip cutting. The polypropylene /thermoplastic rubber handle provides the scissor with an ergonomic handle suitable for comfortable multiple Heavy-duty cuts. The Inox material is suitable for cleaning. The blade is hardened to 54HRC hardness.
- Straight, sharp, strong, sawtoothed
- Sandpaper coating/finishing, stainless steel (Hardened AISI 420) body material
- Polypropylene (PP) and thermoplastic rubber (TPR) handle material
- 190.0mm OAL, 53.0mm width, 16.0mm height
- 3.00mm tip length, 1.50mm tip thickness
Technical Specifications
Scissor Type
Multi-Function
Overall Length - Metric
190mm
Overall Length - Imperial
7.48"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
PP (Polypropylene), TPR (Thermoplastic Rubber)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125