Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No4WFSVR.SA
Order Code2768582
Also Known As7640144712945
Technical Datasheet
10 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.380 |
Price for:Each
Minimum: 1
Multiple: 1
€31.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No4WFSVR.SA
Order Code2768582
Also Known As7640144712945
Technical Datasheet
Tweezer TypeWafer Handling
Tweezer Tip Type-
Overall Length130mm
Tip StyleStyle 4WF
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialPlastic Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Type 4WFSV Plastic replaceable tip tweezers are suitable to delicate applications which require holding a 4-inch flat component firmly. The Carbon Fiber reinforced ESD PVDF Plastic provides the tweezers with ESD and exceptional non-scratching properties combined with excellent chemical resistance.
- 130mm Length: Compact and precise for handling delicate materials
- Specialised Wafer Grip: Designed for secure and stable handling of fragile components
- High-Quality Stainless Steel: Durable, corrosion-resistant, and easy to clean
- Anti-Magnetic & ESD-Safe: Reduces the risk of contamination or electrostatic damage
- Ideal for Cleanroom & Lab Use: Perfect for semiconductor handling, electronics assembly, and precision applications
Technical Specifications
Tweezer Type
Wafer Handling
Overall Length
130mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
-
Tip Style
Style 4WF
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019