Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.720 |
Product Information
Product Overview
The 707A.CF from Ideal-Tek is a black ESD carbofib (CF) full plastic tweezer with fine curved tips. It is a cost-effective alternative to metal tweezers for sensitive applications and handling scratch sensitive electronic parts, glass and ceramic substrates. It features high rigidity, excellent tensile and flexural strength, fatigue and creep resistance. Low friction, self lubricating properties, excellent wear and abrasion resistance. Typical applications include handling of sensitive components and devices (electronic components, micro-mechanical parts, glass and ceramic substrates, capillary, etc).
- PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
- Heat stabilized, good heat capability
- Good chemical resistance, not resistant to strong acids, alkalis and hot water or steam
- ESD safe material
- Very low coefficient of linear thermal expansion
- Overall length is 115mm
Technical Specifications
Plastic, ESD Safe
115mm
Plastic Body
707A
Curve, Pointed
Style 707A
Plastic Tip
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate