Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No818.01 8X
Order Code4681708
Also Known As7640144717346
Technical Datasheet
8 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.490 |
Price for:Each
Minimum: 1
Multiple: 1
€30.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 818.01 8X is a Magnifier designed for a variety of applications including machining, inspection, measurements. It is used predominantly in the jewellery trade, watch making, electronics and education. Jewellers typically use a monocular, handheld loupe in order to magnify gemstones and other jewellery. It is also used by watchmakers in assembling mechanical watches. In electronics industry loupe can be helpful to inspect the circuit board for manufacturing defects or observing SMD components. A loupe is essential for identifying and positioning small parts.
- 30mm Field of vision
- 0.1mm Smallest graduation
Applications
Maintenance & Repair
Technical Specifications
Magnifier Type
Eye Loupe
For Use With
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Arm Length
-
Magnification
8x
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04