Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoA249CP
Order Code1227461
Also Known As7640144714987
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.130 |
Price for:2 Pair
Minimum: 1
Multiple: 1
€7.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoA249CP
Order Code1227461
Also Known As7640144714987
Technical Datasheet
Tweezer Tip Type-
Overall Length-
Tweezer Tip MaterialPlastic Tip
Product Range-
Product Overview
The A249CP is a Replaceable Tips Set made of PEEK polyetheretherketone reinforced with carbon fibre. It is suitable for use in handling of components in cleaning/chemical/assembly processes also at high temperature (soldering).
- Very hard, rigid, high tensile and flexural strength, very high wear resistance
- High heat capability, good dimension stability, low thermal linear expansion coefficient
- Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
- ESD-safe material
Applications
Industrial
Technical Specifications
Tweezer Tip Type
-
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (25-Jun-2025)
Overall Length
-
Product Range
-
Technical Docs (1)
Alternatives for A249CP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001