Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoA5CF
Order Code2135303
Also Known As7613403001005
Technical Datasheet
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.300 |
Price for:2 Pair
Minimum: 1
Multiple: 1
€6.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoA5CF
Order Code2135303
Also Known As7613403001005
Technical Datasheet
Tweezer Tip TypeStraight, Pointed
Overall Length130mm
Tweezer Tip MaterialCarbon Fibre Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The A5CF is a Replaceable Tips Set made of PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre. It is good chemical resistance (oils, grease, fuels and non polar solvents), not resistant to strong acids, alkalis and hot water or steam. It is suitable for use in handling of sensitive components and devices (electronic components, micro-mechanical parts, glass and ceramic substrates, capillary).
- Heat stabilized
- Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
- Low friction, self lubricating properties, excellent wear and abrasion resistance
- Good heat capability
- ESD safe material, (avoid powder attraction, sparks generation, ignition sources)
- Very low coefficient of linear thermal expansion
Applications
Industrial, Consumer Electronics
Technical Specifications
Tweezer Tip Type
Straight, Pointed
Tweezer Tip Material
Carbon Fibre Tip
SVHC
No SVHC (21-Jan-2025)
Overall Length
130mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002192