Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoBRBGESD
Order Code2768688
Also Known As7640174711093
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.040 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€14.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoBRBGESD
Order Code2768688
Also Known As7640174711093
Technical Datasheet
Kit Contents4 Pieces of Black, Blue, Green & Red ESD Safe Coloured Oilers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BRBGESD from ideal-Tek is a kit of four ESD oilers. These ESD oilers handy tools can be used to apply lubricants to small moving parts. They can be also used as miniature spatulas for the applications of adhesives in the assembly of electronic components. The coloured handles for quick product identification. Typical application includes medical device, electronics manufacturing, watch making and jewellery.
- ESD safe coloured handles (10^6ohm)
- Highly precise, spatula shaped stainless steel micro-tips
- Tips protected with cap
- Overall length of each oiler is 60mm (2.36inch)
- Weight of each oiler is 1g (0.035lb)
Contents
BLACKESD, BLUEESD, GREENESD, REDESD (one of each).
Technical Specifications
Kit Contents
4 Pieces of Black, Blue, Green & Red ESD Safe Coloured Oilers
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006