Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoES141TX.CR.BG
Order Code3131746
Product RangeErgo-tek Slim
Also Known As7640144719401
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €147.850 |
Price for:Each
Minimum: 1
Multiple: 1
€147.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoES141TX.CR.BG
Order Code3131746
Product RangeErgo-tek Slim
Also Known As7640144719401
Technical Datasheet
Cutter TypeOval Head
Overall Length120mm
Cut TypeFlush
Cutting Capacity Max-
Cutting Edge Hardness81°
Product RangeErgo-tek Slim
Technical Specifications
Cutter Type
Oval Head
Cut Type
Flush
Cutting Edge Hardness
81°
SVHC
No SVHC (25-Jun-2025)
Overall Length
120mm
Cutting Capacity Max
-
Product Range
Ergo-tek Slim
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09