Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoES5130.CR.BG.IT
Order Code4568866
Product RangeErgo-tek Slim Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €88.080 |
Price for:Each
Minimum: 1
Multiple: 1
€88.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoES5130.CR.BG.IT
Order Code4568866
Product RangeErgo-tek Slim Series
Technical Datasheet
Cutter TypeMicro Oval
Overall Length120mm
Cut TypeSemi Flush
Cutting Capacity Max1mm
Cutting Edge Hardness67°
Product RangeErgo-tek Slim Series
Technical Specifications
Cutter Type
Micro Oval
Cut Type
Semi Flush
Cutting Edge Hardness
67°
SVHC
No SVHC (25-Jun-2025)
Overall Length
120mm
Cutting Capacity Max
1mm
Product Range
Ergo-tek Slim Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1