Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoES5352.CR.BG
Order Code3131714
Product RangeErgo-tek Slim
Also Known As7640144719227
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €80.620 |
Price for:Each
Minimum: 1
Multiple: 1
€80.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoES5352.CR.BG
Order Code3131714
Product RangeErgo-tek Slim
Also Known As7640144719227
Technical Datasheet
Cutter TypeTapered Head
Overall Length120mm
Cut TypeFull Flush
Cutting Capacity Max1.2mm
Cutting Edge Hardness-
Product RangeErgo-tek Slim
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
Tapered Head
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
120mm
Cutting Capacity Max
1.2mm
Product Range
Ergo-tek Slim
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1