Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoGREENESD
Order Code2768679
Also Known As7640174711109
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.510 |
Price for:Each
Minimum: 1
Multiple: 1
€3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoGREENESD
Order Code2768679
Also Known As7640174711109
Technical Datasheet
Lubricator TypeOiler
Volume-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GREENESD from Ideal-Tek is a green ESD oiler. This handy tool can be used to apply lubricants to small moving parts. It can be also used as miniature spatulas for the applications of adhesives in the assembly of electronic components. The coloured handle for quick product identification. Typical application includes medical device, electronics manufacturing, watch making and jewellery.
- 0.5mm (0.022inch) medium tip
- ESD safe coloured handle (10^6ohm)
- Highly precise, spatula shaped stainless steel micro-tip
- Tip protected with cap
- Overall length is 60mm (2.36inch)
- Weight is 1g (0.035lb)
Technical Specifications
Lubricator Type
Oiler
Product Range
-
Volume
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015