Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €324.410 |
Price for:Each
Minimum: 1
Multiple: 1
€324.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK10HP.IT
Order Code4406281
Technical Datasheet
No. of Tweezers10
Tweezer Set ContentsHigh Precision Tweezers 00D, 2A, 5, 7, 15AGW, AA.NE, 259CFR, 3C, 10G, 2AXCPR
Tweezer Body MaterialAnti Magnetic, Anti Acid Stainless Steel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
K10HP.IT is a high precision tweezer kit.
- 180.0mm OAL, 110.0mm width, 38.0mm height
Contents
00D, 2A, 5, 7, 15AGW, AA.NE, 259CFR, 3C, 10G and 2AXCPR tweezers.
Technical Specifications
No. of Tweezers
10
Tweezer Body Material
Anti Magnetic, Anti Acid Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Tweezer Set Contents
High Precision Tweezers 00D, 2A, 5, 7, 15AGW, AA.NE, 259CFR, 3C, 10G, 2AXCPR
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335