Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoK4MPTSS
Order Code2502095
Also Known As7640144716561
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.530 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€15.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK4MPTSS
Order Code2502095
Also Known As7640144716561
Technical Datasheet
Product Range-
Product Overview
The K4MPTSS from Ideal-Tek is a stainless steel spatulas kit for electronics assembly/rework and lab applications. These spatulas are general purpose tool for scraping, getting into small areas, use with adhesives and moving small parts. K4MPTSS is ideal for circuit board repair and rework, checking solder joints and mechanical inspections.
- Anti-magnetic, rust-free stainless steel AISI 410
- Serrated handles for better grip
- MPTSS1 - short pointed tip and long, curved rounded tip; length 180mm
- MPTSS2 - short rounded tip and large, flat squared tip; length 175mm
- MPTSS3 - short, flat squared tip and long, flat rounded tip; length 165mm
- MPTSS4 - long, curved pointed tip and long, curved rounded tip; length 180mm
Contents
MPTSS1, MPTSS2, MPTSS3, MPTSS4 stainless steel spatulas.
Technical Specifications
Kit Contents
Ideal-Tek MPTSS1, MPTSS2, MPTSS3, MPTSS4 Spatulas
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094347