Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoK5HP.TA
Order Code1824299
Also Known As7640174710447
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €212.410 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€212.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK5HP.TA
Order Code1824299
Also Known As7640174710447
Technical Datasheet
No. of Tweezers5
Tweezer Set ContentsHigh Precision Tweezers 1, 2A, 3C, 5, 7
Tweezer Body MaterialTitanium Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
K5HP.TA is a high precision tweezer kit. The titanium material provides improved performance in more severe environments and greater lightness in handling.
- Sandblasted coating/finishing
- 7180mm OAL, 105mm width, 16mm height
Contents
1, 2A, 3C, 5, 7 tweezers.
Technical Specifications
No. of Tweezers
5
Tweezer Body Material
Titanium Body
SVHC
No SVHC (25-Jun-2025)
Tweezer Set Contents
High Precision Tweezers 1, 2A, 3C, 5, 7
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085