Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoK5SMDF.IT
Order Code3972963
Also Known As7640174710331
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €137.320 |
Price for:Each
Minimum: 1
Multiple: 1
€137.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK5SMDF.IT
Order Code3972963
Also Known As7640174710331
Technical Datasheet
No. of Tweezers5
Tweezer Set ContentsSMD Tweezers SM103, SM107, SM108, SM111, SM115
Tweezer Body MaterialStainless Steel Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
K5SMDF.IT is a SMD tweezer kit.
- Anti-magnetic anti-acid stainless steel (SA) body material
- Sandblasted coating/finishing
- 7180mm OAL, 105mm width, 16mm height
Contents
SM103, SM107, SM108, SM111 and SM115 tweezers.
Technical Specifications
No. of Tweezers
5
Tweezer Body Material
Stainless Steel Body
SVHC
No SVHC (25-Jun-2025)
Tweezer Set Contents
SMD Tweezers SM103, SM107, SM108, SM111, SM115
Product Range
-
Technical Docs (1)
Alternatives for K5SMDF.IT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17