Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoK6PICF
Order Code2768685
Also Known As7640144714505
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.270 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€26.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK6PICF
Order Code2768685
Also Known As7640144714505
Technical Datasheet
No. of Tweezers6
Tweezer Set ContentsESD Tweezers 702A, 705, 707, 708, 709, 710
Tweezer Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The K6PICF full Plastic tweezers kit contains the 702A, 705, 707, 708, 709, 710 models. The Carbon Fiber reinforced ESD Plastic provides the tweezers with ESD and non-scratching properties.
- 6-Piece Set: Includes a variety of tweezer styles for versatile use in precision tasks
- Carbon Fibre Construction: Strong, lightweight, and highly durable for long-lasting performance
- ESD-Safe & Anti-Magnetic: Protects against electrostatic discharge and reduces the risk of contamination
- Precision Tips: Designed for accurate and delicate handling of small, fragile components
- Ideal for Electronics & Labs: Perfect for use in cleanrooms, electronics assembly, and other sensitive environments
Technical Specifications
No. of Tweezers
6
Tweezer Body Material
Plastic Body
SVHC
No SVHC (25-Jun-2025)
Tweezer Set Contents
ESD Tweezers 702A, 705, 707, 708, 709, 710
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022