Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €723.060 |
Price for:Each
Minimum: 1
Multiple: 1
€723.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoKDEMOA5-E.IT
Order Code4014882
Technical Datasheet
Product Range-
Product Overview
KDEMOA5-E is high precision tool kit for electronics. With A5 size and contains ES5140.CR.BG, ES5542.CR.BG, ES5247.CR.BG, ES6024.CR.BG, 152.S.0, 15A.C.0, 0C9.SA.0, 2A.SA.0, 4X.SA.1, SM111.SA.1, 5.SA.DR.0, 259CFR.SA.1, 71ZJ.SA.0, MPT1RCP.
- Contains A5 size: 9 tweezers, 3 cutters, 1 pliers, 1 probe
- Overall length is 227mm
- Width is 162mm, height is 37mm
Contents
ES5140.CR.BG, ES5542.CR.BG, ES5247.CR.BG, ES6024.CR.BG, 152.S.0, 15A.C.0, 0C9.SA.0, 2A.SA.0, 4X.SA.1, SM111.SA.1, 5.SA.DR.0, 259CFR.SA.1, 71ZJ.SA.0, MPT1RCP.
Technical Specifications
Kit Contents
9 x Tweezers, 3 x Cutters, 1 x Plier, 1 x Plastic Probe
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.838