Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoLE-WWE5D
Order Code3526944
Also Known As7640174710393
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €349.050 |
Price for:Each
Minimum: 1
Multiple: 1
€349.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoLE-WWE5D
Order Code3526944
Also Known As7640174710393
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length-
For Use WithInspection
Magnification5-Dioptre (2.25x)
Product Range-
Plug TypeSchuko
SVHCNo SVHC (21-Jan-2025)
Product Overview
LE-WWE5D is a 2.25X (5-Diopter Lens) magnifying LED lamp. It features adjustable colour temperature (3500K—6500K), brightness control (6500LX), in addition to an attractive design. LE-WWE5D lamp ensures crystal clear viewing for any application. The ESD safe coating prevents damage to sensitive components from electrostatic discharge.
- Touch-sensitive brightness controls
- ESD safe coating dissipates electrostatic discharge
- Large 7.5” x 6.2”, 5-diopter crystal clear glass lens for distortion-free viewing
- Fully covered spring balanced arm ensures a large working range
- 360° swivel motion allows the head to be placed in any position
- Covered spring arm prevents pinching hazards
- Black colour, ESD safe, 30 LEDs (3500K), 30 LEDs (6500K) lighting
- 230VAC / power supply, schuko plug
- 189.9mm product OAL, 157.98mm product width
Contents
Magnifying LED lamp 2.25X (5-Diopter Lens), LE-WWE5D unit, Heavy duty mounting clamp, Power supply, LE-WWE5D manual.
Notes
ESD paint was not designed to be cleaned with alcohol-based cleaners. Damages of the ESD safe properties of the paint and removing some of the paint will occurs.
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Inspection
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Arm Length
-
Magnification
5-Dioptre (2.25x)
Plug Type
Schuko
Technical Docs (2)
Alternatives for LE-WWE5D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8