Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoMPT1.CP
Order Code1256969
Also Known As7640144716608
Technical Datasheet
3.456 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.360 |
Price for:Each
Minimum: 1
Multiple: 1
€9.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoMPT1.CP
Order Code1256969
Also Known As7640144716608
Technical Datasheet
Accessory TypeSoldering Aid Tool
For Use With-
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
For a large variety of applications in the electronic industry as well as in laboratories.
- High rigidity and excellent tensile and flexural strength
- Excellent wear and abrasion resistance
- Extremely high heat capability (max. 300°C)
- Excellent resistance to chemicals
- Resistance to thermal ageing
- ESD safe material, 10E6 Ohm
- Can be used as probe in lead-free soldering, assembly operations, spatula, dosing chemicals in labs,
- Also useful for stirring and to remove solder masking agents, rubber latex, adhesive coatings etc
Technical Specifications
Accessory Type
Soldering Aid Tool
Product Range
-
SVHC
No SVHC (21-Jan-2025)
For Use With
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257