Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoMPTSP2
Order Code2502098
Also Known As7640144716851
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.470 |
Price for:Each
Minimum: 1
Multiple: 1
€4.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoMPTSP2
Order Code2502098
Also Known As7640144716851
Technical Datasheet
Scriber / Probe TypeAngle Needle Tip Probe
Overall Length150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MPTSP2 from Ideal-Tek is a stainless steel probe with angled needle tip for electronics assembly / rework and lab applications. This probe is a general purpose tool for scraping, getting into small areas, use with adhesives and moving small parts. MPTSP2 is ideal for circuit board repair and rework, checking solder joints and mechanical inspections.
- Antimagnetic, rust free stainless steel AISI 410
- Serrated handles for better grip
- Probes length is 15cm
Technical Specifications
Scriber / Probe Type
Angle Needle Tip Probe
Product Range
-
Overall Length
150mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024