Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoMPTSS2
Order Code2502105
Product RangeIdeal-Tek - MPTSSx Series
Also Known As7640144716912
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.470 |
Price for:Each
Minimum: 1
Multiple: 1
€4.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoMPTSS2
Order Code2502105
Product RangeIdeal-Tek - MPTSSx Series
Also Known As7640144716912
Technical Datasheet
MaterialStainless Steel
MaterialStainless Steel
Length170mm
Product RangeIdeal-Tek - MPTSSx Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPTSS2 stainless steel spatula is suitable to collect material. With its double-tip rounded body, the MPTSS2 is an auxiliary tool for laboratory use. The spoon tips consist in a short, rounded tip and a large, flat, squared tip. Stainless steel probes are rust-free and equipped with knurled handles which prevent any possible slips.
Applications
Maintenance & Repair
Technical Specifications
Material
Stainless Steel
Length
170mm
SVHC
No SVHC (21-Jan-2025)
Material
Stainless Steel
Product Range
Ideal-Tek - MPTSSx Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023